100 MHz XO (Standard) LVDS Oscillator 2.25V ~ 3.63V Enable/Disable 6-VDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 MHz XO (Standard) LVDS Oscillator 2.25V ~ 3.63V Enable/Disable 6-VDFN
Microchip Technology MEMS and Crystal Oscillator Solutions PIO | DigiKey

DSC1123BE1-100.0000

DigiKey Part Number
150-DSC1123BE1-100.0000-ND
Manufacturer
Manufacturer Product Number
DSC1123BE1-100.0000
Description
MEMS OSC XO 100.0000MHZ LVDS SMD
Customer Reference
Detailed Description
100 MHz XO (Standard) LVDS Oscillator 2.25V ~ 3.63V Enable/Disable 6-VDFN
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2.25V ~ 3.63V
Mfr
Frequency Stability
±50ppm
Series
Operating Temperature
-20°C ~ 70°C
Packaging
Strip
Current - Supply (Max)
32mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
6-VDFN
Type
Supplier Device Package
6-CDFN (5x3.2)
Frequency
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Function
Enable/Disable
Height - Seated (Max)
0.035" (0.90mm)
Output
LVDS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 57
Check for Additional Incoming Stock
Value Added Item
All prices are in EUR
Strip
QuantityUnit PriceExt Price
11,41000 €1,41 €
101,37900 €13,79 €
501,35760 €67,88 €
1.0001,31760 €1.317,60 €
Manufacturers Standard Package
Unit Price without VAT:1,41000 €
Unit Price with VAT:1,70610 €