Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DSC1103NI2-148.5000T | |
|---|---|
DigiKey Part Number | DSC1103NI2-148.5000T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DSC1103NI2-148.5000T |
Description | MEMS OSC LOW POWER LVDS -40C-85C |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 148.5 MHz XO (Standard) LVDS Oscillator 2.25V ~ 3.63V Standby (Power Down) 6-VDFN |
Category | Voltage - Supply 2.25V ~ 3.63V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 32mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-VDFN |
Type | Supplier Device Package 6-CDFN (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.035" (0.90mm) |
Output LVDS | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DSC1103NI2-148.5000 | Microchip Technology | 0 | DSC1103NI2-148.5000-ND | 1,58371 € | Parametric Equivalent |
| DSC1103NL2-148.5000 | Microchip Technology | 0 | 150-DSC1103NL2-148.5000-ND | 1,72768 € | Parametric Equivalent |
| DSC1103NL2-148.5000T | Microchip Technology | 0 | 150-DSC1103NL2-148.5000TTR-ND | 1,72768 € | Parametric Equivalent |
| DSC1203NI2-148M5000 | Microchip Technology | 0 | 150-DSC1203NI2-148M5000-ND | 1,83000 € | Parametric Equivalent |
| DSC1203NI2-148M5000T | Microchip Technology | 0 | 150-DSC1203NI2-148M5000T-ND | 1,83000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,58370 € | 1.583,70 € |
| Unit Price without VAT: | 1,58370 € |
|---|---|
| Unit Price with VAT: | 1,91628 € |



