
DSC-PROG-8001-3225 | |
|---|---|
DigiKey Part Number | 576-4735-ND |
Manufacturer | |
Manufacturer Product Number | DSC-PROG-8001-3225 |
Description | KIT 4POS 3.2X2.5 SOCKET DSC8001 |
Customer Reference | |
Detailed Description | 4 Position For use with Oscillators |
Datasheet | Datasheet |
Category | Accessory Type Socket Card |
Manufacturer Microchip Technology | For Use With/Related Products Oscillators |
Series | Number of Positions 4 |
Packaging Box | Package Accepted 3.20mm x 1.50mm x 0.90mm |
Part Status Discontinued at DigiKey |
| Part Number | Description | Quantity |
|---|---|---|
| DSC8001CI2 | MEMS OSC PROG BLANK 1MHZ-150MHZ | 50 |
| DSC-PROG-SOCKET-C | SOCKET ADAPTER UNIVERSAL 3.2X2.5 | 1 |

