Parametric Equivalent

DSA6301HA1AB-027.0000VAO | |
|---|---|
DigiKey Part Number | 150-DSA6301HA1AB-027.0000VAO-ND |
Manufacturer | |
Manufacturer Product Number | DSA6301HA1AB-027.0000VAO |
Description | OSC MEMS -40C-85C, 50PPM, 2.0X1. |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 27 MHz XO (Standard) LVCMOS Oscillator 1.71V ~ 3.63V Enable/Disable 4-VFLGA |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Spread Spectrum Bandwidth ±0.25%, Center Spread |
Series | Current - Supply (Max) 3mA (Typ) |
Packaging Bag | Ratings AEC-Q100 |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-VFLGA |
Type | Supplier Device Package 4-VFLGA (1.6x1.2) |
Frequency | Size / Dimension 0.063" L x 0.047" W (1.60mm x 1.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.035" (0.90mm) |
Output LVCMOS | Current - Supply (Disable) (Max) 1.5µA (Typ) |
Voltage - Supply 1.71V ~ 3.63V | Base Product Number |
Frequency Stability ±50ppm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DSA6301HA1AB-027.0000TVAO | Microchip Technology | 0 | 150-DSA6301HA1AB-027.0000TVAOTR-ND | 1,24340 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 1,24340 € | 746,04 € |
| Unit Price without VAT: | 1,24340 € |
|---|---|
| Unit Price with VAT: | 1,50451 € |


