DSA6101MA2B-010.0000VAO is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 0,83766 €
Datasheet
10 MHz XO (Standard) CMOS Oscillator 1.71V ~ 3.63V Enable/Disable 4-VFLGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSA6101MA2B-010.0000VAO

DigiKey Part Number
150-DSA6101MA2B-010.0000VAO-ND
Manufacturer
Manufacturer Product Number
DSA6101MA2B-010.0000VAO
Description
OSC MEMS -40C-85C, 50PPM, 2.0X1.
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 MHz XO (Standard) CMOS Oscillator 1.71V ~ 3.63V Enable/Disable 4-VFLGA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Stability
±25ppm
Mfr
Operating Temperature
-40°C ~ 125°C
Series
Current - Supply (Max)
3mA (Typ)
Packaging
Bag
Ratings
AEC-Q100
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-VFLGA
Type
Supplier Device Package
4-VFLGA (2x1.6)
Frequency
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Function
Enable/Disable
Height - Seated (Max)
0.035" (0.89mm)
Output
CMOS
Current - Supply (Disable) (Max)
1.5µA (Typ)
Voltage - Supply
1.71V ~ 3.63V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DSA6101MA2B-010.0000TVAOMicrochip Technology0150-DSA6101MA2B-010.0000TVAOTR-ND0,83766 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Bag
QuantityUnit PriceExt Price
8000,83766 €670,13 €
Unit Price without VAT:0,83766 €
Unit Price with VAT:1,01357 €