Parametric Equivalent

DSA6101JL3B-033.0000VAO | |
|---|---|
DigiKey Part Number | 150-DSA6101JL3B-033.0000VAO-ND |
Manufacturer | |
Manufacturer Product Number | DSA6101JL3B-033.0000VAO |
Description | MEMS OSC, AUTO, LVCMOS, 33MHZ, 2 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 33 MHz XO (Standard) CMOS Oscillator 1.71V ~ 3.63V Enable/Disable 4-VLGA |
Datasheet | Datasheet |
Category | Frequency Stability ±20ppm |
Mfr | Operating Temperature -40°C ~ 105°C |
Series | Current - Supply (Max) 3mA (Typ) |
Packaging Tube | Ratings AEC-Q100 |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-VLGA |
Type | Supplier Device Package 4-VLGA (2.5x2) |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.035" (0.89mm) |
Output CMOS | Current - Supply (Disable) (Max) 1.5µA (Typ) |
Voltage - Supply 1.71V ~ 3.63V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DSA6101JL3B-033.0000TVAO | Microchip Technology | 0 | 150-DSA6101JL3B-033.0000TVAOTR-ND | 0,71987 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 280 | 0,71986 € | 201,56 € |
| Unit Price without VAT: | 0,71986 € |
|---|---|
| Unit Price with VAT: | 0,87103 € |


