DSA1221BI3-25M00000TVAO is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 1,08634 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 1,08634 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 648
Unit Price: 1,12000 €
Datasheet
25 MHz XO (Standard) CMOS Oscillator 2.25V ~ 3.63V Enable/Disable 6-VDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSA1221BI3-25M00000TVAO

DigiKey Part Number
150-DSA1221BI3-25M00000TVAOTR-ND - Tape & Reel (TR)
150-DSA1221BI3-25M00000TVAOCT-ND - Cut Tape (CT)
150-DSA1221BI3-25M00000TVAODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DSA1221BI3-25M00000TVAO
Description
MEMS OSC, AUTO, LVCMOS, 25MHZ, 2
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
25 MHz XO (Standard) CMOS Oscillator 2.25V ~ 3.63V Enable/Disable 6-VDFN
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Stability
±20ppm
Mfr
Operating Temperature
-40°C ~ 85°C
Series
Current - Supply (Max)
27mA (Typ)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q100
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
6-VDFN
Type
Supplier Device Package
6-CDFN (5x3.2)
Frequency
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Function
Enable/Disable
Height - Seated (Max)
0.035" (0.90mm)
Output
CMOS
Current - Supply (Disable) (Max)
5µA
Voltage - Supply
2.25V ~ 3.63V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DSA1121BL3-025.0000TVAOMicrochip Technology0150-DSA1121BL3-025.0000TVAOTR-ND1,08634 €Parametric Equivalent
DSA1121BL3-025.0000VAOMicrochip Technology0150-DSA1121BL3-025.0000VAO-ND1,08634 €Parametric Equivalent
DSA1221BI3-25M00000VAOMicrochip Technology648150-DSA1221BI3-25M00000VAO-ND1,12000 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,11252 €1.112,52 €
Manufacturers Standard Package
Unit Price without VAT:1,11252 €
Unit Price with VAT:1,34615 €