Parametric Equivalent

DSA1124CA1-100.0000TVAO | |
|---|---|
DigiKey Part Number | 150-DSA1124CA1-100.0000TVAOTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DSA1124CA1-100.0000TVAO |
Description | OSC MEMS -40C-85C, 50PPM, 3.2X2. |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) HCSL Oscillator 2.25V ~ 3.6V Enable/Disable 6-VDFN |
Datasheet | Datasheet |
Category | Voltage - Supply 2.25V ~ 3.6V |
Mfr | Frequency Stability ±50ppm |
Series | Current - Supply (Max) 22mA |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 6-VDFN |
Base Resonator | Supplier Device Package 6-VDFN (3.2x2.5) |
Type | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency | Height - Seated (Max) 0.035" (0.90mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 5µA |
Output HCSL | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DSA1124CA1-100.0000VAO | Microchip Technology | 0 | 150-DSA1124CA1-100.0000VAO-ND | 1,68845 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,68841 € | 1.688,41 € |
| Unit Price without VAT: | 1,68841 € |
|---|---|
| Unit Price with VAT: | 2,04298 € |


