Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DSA1121DA2-125.0000VAO | |
|---|---|
DigiKey Part Number | 150-DSA1121DA2-125.0000VAO-ND |
Manufacturer | |
Manufacturer Product Number | DSA1121DA2-125.0000VAO |
Description | MEMS OSC AUTO LOW JITTER -40C-12 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 125 MHz XO (Standard) CMOS Oscillator 2.25V ~ 3.63V Standby (Power Down) 6-VDFN |
Datasheet | Datasheet |
Category | Frequency Stability ±25ppm |
Mfr | Operating Temperature -40°C ~ 125°C |
Series | Current - Supply (Max) 35mA |
Packaging Tube | Ratings AEC-Q100 |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-VDFN |
Type | Supplier Device Package 6-VDFN (2.5x2) |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.035" (0.90mm) |
Output CMOS | Current - Supply (Disable) (Max) 22mA |
Voltage - Supply 2.25V ~ 3.63V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DSA1101DA2-125.0000TVAO | Microchip Technology | 0 | 150-DSA1101DA2-125.0000TVAOTR-ND | 1,06017 € | Parametric Equivalent |
| DSA1101DA2-125.0000VAO | Microchip Technology | 0 | 150-DSA1101DA2-125.0000VAO-ND | 1,06021 € | Parametric Equivalent |
| DSA1101DA3-125.0000TVAO | Microchip Technology | 0 | 150-DSA1101DA3-125.0000TVAOCT-ND | 1,11252 € | Parametric Equivalent |
| DSA1101DA3-125.0000VAO | Microchip Technology | 700 | 150-DSA1101DA3-125.0000VAO-ND | 1,12000 € | Parametric Equivalent |
| DSA1121DA2-125.0000TVAO | Microchip Technology | 0 | 150-DSA1121DA2-125.0000TVAO-ND | 1,06017 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 140 | 1,06021 € | 148,43 € |
| Unit Price without VAT: | 1,06021 € |
|---|---|
| Unit Price with VAT: | 1,28285 € |


