
DM330022-1 | |
|---|---|
DigiKey Part Number | 150-DM330022-1-ND |
Manufacturer | |
Manufacturer Product Number | DM330022-1 |
Description | EVAL BOARD FOR DM330022 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | DM330022 dsPICDEM™ Motor Controller/Driver Power Management Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | Motor Controller/Driver | |
Embedded | - | |
Utilized IC / Part | DM330022 | |
Primary Attributes | Motors (Stepper) | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 252,93000 € | 252,93 € |
| Unit Price without VAT: | 252,93000 € |
|---|---|
| Unit Price with VAT: | 306,04530 € |

