MRF89XAM9A MiWi™ Transceiver 915MHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DM182016-3

DigiKey Part Number
DM182016-3-ND
Manufacturer
Manufacturer Product Number
DM182016-3
Description
BOARD DEMO MIWI COMM MRF89XAM9A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
MRF89XAM9A MiWi™ Transceiver 915MHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Box
Part Status
Active
Type
Transceiver, ISM
Frequency
915MHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
MRF89XAM9A
Note
-
RF Type
-
RF Frequency
915MHz
Function
Transceiver
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
166,81000 €66,81 €
Manufacturers Standard Package
Unit Price without VAT:66,81000 €
Unit Price with VAT:80,84010 €