LED Driver IC 3 Output Linear Analog, PWM Dimming 25mA 8-SOIC-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL325SG-G

DigiKey Part Number
CL325SG-GTR-ND - Tape & Reel (TR)
CL325SG-GCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CL325SG-G
Description
IC LED DRVR LIN PWM 25MA 8SOIC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Driver IC 3 Output Linear Analog, PWM Dimming 25mA 8-SOIC-EP
Datasheet
 Datasheet
EDA/CAD Models
CL325SG-G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Linear
Topology
-
Internal Switch(s)
Yes
Number of Outputs
3
Voltage - Supply (Min)
6.5V
Voltage - Supply (Max)
90V
Voltage - Output
4V ~ 90V
Current - Output / Channel
25mA
Frequency
0Hz ~ 100kHz
Dimming
Analog, PWM
Applications
Backlight
Operating Temperature
-40°C ~ 119°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package
8-SOIC-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.130
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,27000 €1,27 €
251,06720 €26,68 €
1000,95530 €95,53 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.3000,95527 €3.152,39 €
Manufacturers Standard Package
Unit Price without VAT:1,27000 €
Unit Price with VAT:1,53670 €