Diode 80 V 1A Surface Mount DO-213AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDLL6760

DigiKey Part Number
CDLL6760-ND
Manufacturer
Manufacturer Product Number
CDLL6760
Description
DIODE SCHOTTKY 80V 1A DO213AB
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Diode 80 V 1A Surface Mount DO-213AB
EDA/CAD Models
CDLL6760 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
80 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
690 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
100 µA @ 80 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-213AB
Operating Temperature - Junction
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
27774,15798 €20.541,76 €
Unit Price without VAT:74,15798 €
Unit Price with VAT:89,73116 €