
CDLL5943C | |
|---|---|
DigiKey Part Number | CDLL5943C-ND |
Manufacturer | |
Manufacturer Product Number | CDLL5943C |
Description | DIODE ZENER 56V 1.25W DO213AB |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 56 V 1.25 W ±2% Surface Mount DO-213AB |
Datasheet | Datasheet |
EDA/CAD Models | CDLL5943C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 1.25 W | |
Impedance (Max) (Zzt) | 86 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 42.6 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-213AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 121 | 5,84347 € | 707,06 € |
| Unit Price without VAT: | 5,84347 € |
|---|---|
| Unit Price with VAT: | 7,07060 € |


