Zener Diode 75 V 1 W ±10% Through Hole A, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UZ8875

DigiKey Part Number
150-UZ8875-ND
Manufacturer
Manufacturer Product Number
UZ8875
Description
DIODE ZENER 75V 1W A-AXIAL
Manufacturer Standard Lead Time
37 Weeks
Customer Reference
Detailed Description
Zener Diode 75 V 1 W ±10% Through Hole A, Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±10%
Power - Max
1 W
Impedance (Max) (Zzt)
175 Ohms
Current - Reverse Leakage @ Vr
500 nA @ 54 V
Operating Temperature
-65°C ~ 175°C
Mounting Type
Through Hole
Package / Case
Supplier Device Package
A, Axial
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10017,42720 €1.742,72 €
Unit Price without VAT:17,42720 €
Unit Price with VAT:21,08691 €