
CDLL4781A | |
|---|---|
DigiKey Part Number | CDLL4781A-ND |
Manufacturer | |
Manufacturer Product Number | CDLL4781A |
Description | DIODE ZENER 8.5V 500MW DO213AA |
Manufacturer Standard Lead Time | cms-lead-weeks-value |
Customer Reference | |
Detailed Description | Zener Diode 8.5 V 500 mW ±5% Surface Mount DO-213AA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
cms-filter-header-mfr | ||
Series | - | |
cms-packaging | Bulk | |
cms-part-status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 100 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 6 V | |
Operating Temperature | -65°C ~ 175°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-213AA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 28,34830 € | 2.834,83 € |
| cms-vat-exclude-title: | 28,34830 € |
|---|---|
| cms-vat-include-title: | 34,30144 € |


