
CDLL4463/TR | |
|---|---|
DigiKey Part Number | 150-CDLL4463/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDLL4463/TR |
Description | DIODE ZENER 8.2V 1.5W DO213AB |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 8.2 V 1.5 W ±5% Surface Mount DO-213AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1.5 W | |
Impedance (Max) (Zzt) | 3 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 4.92 V | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-213AB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 8,63180 € | 863,18 € |
| Unit Price without VAT: | 8,63180 € |
|---|---|
| Unit Price with VAT: | 10,44448 € |


