Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CDLL3031 | |
|---|---|
DigiKey Part Number | CDLL3031-ND |
Manufacturer | |
Manufacturer Product Number | CDLL3031 |
Description | DIODE ZENER 30V 1W DO213AB |
Manufacturer Standard Lead Time | cms-lead-weeks-value |
Customer Reference | |
Detailed Description | Zener Diode 30 V 1 W ±20% Surface Mount DO-213AB |
Datasheet | Datasheet |
EDA/CAD Models | CDLL3031 cms-models |
Type | Description | Select All |
|---|---|---|
Category | ||
cms-filter-header-mfr | ||
Series | - | |
cms-packaging | Bulk | |
cms-part-status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±20% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 40 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 22.8 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -55°C ~ 175°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-213AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 11,41160 € | 1.141,16 € |
| cms-vat-exclude-title: | 11,41160 € |
|---|---|
| cms-vat-include-title: | 13,80804 € |



