CDLL3020B is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 3,91834 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 4,12944 €
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: 0,08998 €
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 7.421
Unit Price: 0,50000 €
Datasheet
Zener Diode 10 V 1 W ±5% Surface Mount DO-213AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDLL3020B

DigiKey Part Number
CDLL3020B-ND
Manufacturer
Manufacturer Product Number
CDLL3020B
Description
DIODE ZENER 10V 1W DO213AB
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Zener Diode 10 V 1 W ±5% Surface Mount DO-213AB
Datasheet
 Datasheet
EDA/CAD Models
CDLL3020B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
5 µA @ 7.6 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Packaging
Bulk
Operating Temperature
-55°C ~ 175°C
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
DO-213AB
Power - Max
1 W
Base Product Number
Impedance (Max) (Zzt)
7 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N3020BUR-1Microchip Technology01N3020BUR-1-ND3,91834 €Parametric Equivalent
CDLL3020B/TRMicrochip Technology0150-CDLL3020B/TR-ND4,12944 €Parametric Equivalent
CLL4740A BK PBFREECentral Semiconductor Corp01514-CLL4740ABKPBFREE-ND0,08998 €Parametric Equivalent
CLL4740A TR PBFREECentral Semiconductor Corp7.4211514-CLL4740ATRPBFREECT-ND0,50000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1693,91834 €662,20 €
Unit Price without VAT:3,91834 €
Unit Price with VAT:4,74119 €