
1N5313-1 | |
|---|---|
DigiKey Part Number | 150-1N5313-1-ND |
Manufacturer | |
Manufacturer Product Number | 1N5313-1 |
Description | DIODE CUR REG 100V 4.73MA 500MW |
Manufacturer Standard Lead Time | cms-lead-weeks-value |
Customer Reference | |
Detailed Description | Current Regulation Diode 100V 4.73mA 500mW DO-204AA, DO-7, Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
cms-manufacturer | Microchip Technology | |
Series | - | |
cms-packaging | Bulk | |
cms-part-status | Active | |
Voltage - Anode - Cathode (Vak)(Max) | 100V | |
Regulator Current (Max) | 4.73mA | |
Voltage - Limiting (Max) | 2.75V | |
Power - Max | 500mW | |
Applications | - | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AA, DO-7, Axial | |
Supplier Device Package | DO-7 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 16,15350 € | 1.615,35 € |
| cms-vat-exclude-title: | 16,15350 € |
|---|---|
| cms-vat-include-title: | 19,54574 € |

