
CD4733 | |
|---|---|
DigiKey Part Number | 150-CD4733-ND |
Manufacturer | |
Manufacturer Product Number | CD4733 |
Description | DIODE ZENER 5.1V 1W DIE |
Manufacturer Standard Lead Time | cms-lead-weeks-value |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 1 W ±10% Surface Mount Die |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
cms-filter-header-mfr | ||
Series | - | |
cms-packaging | Bulk | |
cms-part-status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±10% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 7 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | Die |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 455 | 1,54908 € | 704,83 € |
| cms-vat-exclude-title: | 1,54908 € |
|---|---|
| cms-vat-include-title: | 1,87439 € |


