
CCR250 | |
|---|---|
DigiKey Part Number | 150-CCR250-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | CCR250 |
Description | DIODE CUR REG 80V 5.61MA |
Customer Reference | |
Detailed Description | Current Regulation Diode 80V 5.61mA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microsemi Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Anode - Cathode (Vak)(Max) | 80V | |
Regulator Current (Max) | 5.61mA | |
Voltage - Limiting (Max) | 3.67V | |
Power - Max | - | |
Applications | - | |
Operating Temperature | -55°C ~ 175°C | |
Mounting Type | Surface Mount | |
Base Product Number |

