
AX2000-2FGG1152I | |
|---|---|
DigiKey Part Number | 150-AX2000-2FGG1152I-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | AX2000-2FGG1152I |
Description | IC FPGA 684 I/O 1152FBGA |
Customer Reference | |
Detailed Description | Axcelerator Field Programmable Gate Array (FPGA) IC 684 294912 1152-BGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Discontinued at DigiKey | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 32256 | |
Total RAM Bits | 294912 | |
Number of I/O | 684 | |
Number of Gates | 2000000 | |
Voltage - Supply | 1.425V ~ 1.575V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Package / Case | ||
Supplier Device Package | 1152-FPBGA (35x35) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 1.349,46375 € | 32.387,13 € |
| Unit Price without VAT: | 1.349,46375 € |
|---|---|
| Unit Price with VAT: | 1.632,85114 € |

