Image for AX2000-1FGG1152M is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AX2000-1FGG1152M

DigiKey Part Number
AX2000-1FGG1152M-ND
Manufacturer
Manufacturer Product Number
AX2000-1FGG1152M
Description
IC FPGA 684 I/O 1152FBGA
Customer Reference
Detailed Description
Axcelerator Field Programmable Gate Array (FPGA) IC 684 294912 1152-BGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
cms-filter-header-mfr
Series
cms-packaging
Tray
cms-part-status
Active
DigiKey Programmable
Not Verified
Number of LABs/CLBs
32256
Total RAM Bits
294912
Number of I/O
684
Number of Gates
2000000
Voltage - Supply
1.425V ~ 1.575V
Mounting Type
Surface Mount
Operating Temperature
-55°C ~ 125°C (TA)
Package / Case
Supplier Device Package
1152-FPBGA (35x35)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

cms-manufacturer-quote-required
cms-manufacturer-quote-description
cms-login-or-register-to-request-quote