Image for AX125-2FGG324I is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AX125-2FGG324I

DigiKey Part Number
150-AX125-2FGG324I-ND
Manufacturer
Microsemi Corporation
Manufacturer Product Number
AX125-2FGG324I
Description
IC FPGA 168 I/O 324FBGA
Customer Reference
Detailed Description
Axcelerator Field Programmable Gate Array (FPGA) IC 168 18432 324-BGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Number of LABs/CLBs
2016
Total RAM Bits
18432
Number of I/O
168
Number of Gates
125000
Voltage - Supply
1.425V ~ 1.575V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Package / Case
Supplier Device Package
324-FBGA (19x19)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.