
AX125-1FG324I | |
|---|---|
DigiKey Part Number | 150-AX125-1FG324I-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | AX125-1FG324I |
Description | IC FPGA 168 I/O 324FBGA |
Customer Reference | |
Detailed Description | Axcelerator Field Programmable Gate Array (FPGA) IC 168 18432 324-BGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 2016 | |
Total RAM Bits | 18432 | |
Number of I/O | 168 | |
Number of Gates | 125000 | |
Voltage - Supply | 1.425V ~ 1.575V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Package / Case | ||
Supplier Device Package | 324-FBGA (19x19) | |
Base Product Number |

