
AVR32DD14T-E/SL | |
|---|---|
DigiKey Part Number | 150-AVR32DD14T-E/SLTR-ND - Tape & Reel (TR) 150-AVR32DD14T-E/SLCT-ND - Cut Tape (CT) 150-AVR32DD14T-E/SLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AVR32DD14T-E/SL |
Description | IC MCU 8BIT 32KB FLASH 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | AVR AVR® DD Microcontroller IC 8-Bit 24MHz 32KB (32K x 8) FLASH 14-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Core Processor | AVR | |
Core Size | 8-Bit | |
Speed | 24MHz | |
Connectivity | I2C, IrDA, LINbus, RS-485, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 10 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 256 x 8 | |
RAM Size | 4K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 5.5V | |
Data Converters | A/D 7x12b SAR; D/A 1x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,87000 € | 0,87 € |
| 25 | 0,79160 € | 19,79 € |
| 100 | 0,72290 € | 72,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.600 | 0,72290 € | 1.879,54 € |
| Unit Price without VAT: | 0,87000 € |
|---|---|
| Unit Price with VAT: | 1,05270 € |

