
AVR16EA32-I/RXB | |
|---|---|
DigiKey Part Number | 150-AVR16EA32-I/RXB-ND |
Manufacturer | |
Manufacturer Product Number | AVR16EA32-I/RXB |
Description | IC MCU 8BIT 16KB FLASH 32VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | AVR AVR® EA Microcontroller IC 8-Bit 20MHz 16KB (16K x 8) FLASH 32-VQFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | AVR | |
Core Size | 8-Bit | |
Speed | 20MHz | |
Connectivity | I2C, IrDA, SMBus, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 27 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 512 x 8 | |
RAM Size | 2K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 5.5V | |
Data Converters | A/D 24x12b; D/A 1x10b | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 32-VQFN (5x5) | |
Package / Case | 32-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 980 | 0,72291 € | 708,45 € |
| Unit Price without VAT: | 0,72291 € |
|---|---|
| Unit Price with VAT: | 0,87472 € |

