AVR AVR® DB Microcontroller IC 8-Bit 24MHz 128KB (128K x 8) FLASH 28-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AVR AVR® DB Microcontroller IC 8-Bit 24MHz 128KB (128K x 8) FLASH 28-SOIC
Microchip AVR DB Family | First Look

AVR128DB28T-I/SO

DigiKey Part Number
150-AVR128DB28T-I/SOTR-ND - Tape & Reel (TR)
150-AVR128DB28T-I/SOCT-ND - Cut Tape (CT)
150-AVR128DB28T-I/SODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AVR128DB28T-I/SO
Description
IC MCU 8BIT 128KB FLASH 28SOIC
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
AVR AVR® DB Microcontroller IC 8-Bit 24MHz 128KB (128K x 8) FLASH 28-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
AVR
Core Size
8-Bit
Speed
24MHz
Connectivity
I2C, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O
23
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
16K x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 5.5V
Data Converters
A/D 10x12b; D/A 1x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
28-SOIC
Package / Case
28-SOIC (0.295", 7.50mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.054
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,59000 €1,59 €
251,46320 €36,58 €
1001,32530 €132,53 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.6001,32533 €2.120,53 €
Manufacturers Standard Package
Unit Price without VAT:1,59000 €
Unit Price with VAT:1,92390 €