AVR AVR® XMEGA® B1 Microcontroller IC 8/16-Bit 32MHz 128KB (128K x 8) FLASH 100-TQFP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AVR AVR® XMEGA® B1 Microcontroller IC 8/16-Bit 32MHz 128KB (128K x 8) FLASH 100-TQFP (14x14)

ATXMEGA128B1-AUR

DigiKey Part Number
ATXMEGA128B1-AURTR-ND - Tape & Reel (TR)
ATXMEGA128B1-AURCT-ND - Cut Tape (CT)
ATXMEGA128B1-AURDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ATXMEGA128B1-AUR
Description
IC MCU 8/16B 128KB FLASH 100TQFP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
AVR AVR® XMEGA® B1 Microcontroller IC 8/16-Bit 32MHz 128KB (128K x 8) FLASH 100-TQFP (14x14)
Datasheet
 Datasheet
EDA/CAD Models
ATXMEGA128B1-AUR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Verified
Core Processor
AVR
Core Size
8/16-Bit
Speed
32MHz
Connectivity
I2C, IrDA, SPI, UART/USART, USB
Peripherals
Brown-out Detect/Reset, DMA, LCD, POR, PWM, WDT
Number of I/O
53
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
2K x 8
RAM Size
8K x 8
Voltage - Supply (Vcc/Vdd)
1.6V ~ 3.6V
Data Converters
A/D 16x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
100-TQFP (14x14)
Package / Case
100-TQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.515
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,83000 €5,83 €
255,68240 €142,06 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0004,85295 €4.852,95 €
Manufacturers Standard Package
Unit Price without VAT:5,83000 €
Unit Price with VAT:7,05430 €