AVR AVR® ATtiny, Functional Safety (FuSa) Microcontroller IC 8-Bit 8MHz 8KB (4K x 16) FLASH 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AVR AVR® ATtiny, Functional Safety (FuSa) Microcontroller IC 8-Bit 8MHz 8KB (4K x 16) FLASH 8-SOIC
Microchip Ethernet of Everything | Digi-Key Daily

ATTINY85V-15ST

DigiKey Part Number
ATTINY85V-15STTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ATTINY85V-15ST
Description
IC MCU 8BIT 8KB FLASH 8SOIC
Customer Reference
Detailed Description
AVR AVR® ATtiny, Functional Safety (FuSa) Microcontroller IC 8-Bit 8MHz 8KB (4K x 16) FLASH 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ATTINY85V-15ST Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Verified
Core Processor
AVR
Core Size
8-Bit
Speed
8MHz
Connectivity
USI
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O
6
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
512 x 8
RAM Size
512 x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V
Data Converters
A/D 4x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
8-SOIC
Package / Case
8-SOIC (0.209", 5.30mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.