


ATTINY461A-SUR | |
|---|---|
DigiKey Part Number | ATTINY461A-SURTR-ND - Tape & Reel (TR) ATTINY461A-SURCT-ND - Cut Tape (CT) ATTINY461A-SURDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATTINY461A-SUR |
Description | IC MCU 8BIT 4KB FLASH 20SOIC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | AVR AVR® ATtiny Microcontroller IC 8-Bit 20MHz 4KB (2K x 16) FLASH 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ATTINY461A-SUR Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 256 x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | RAM Size 256 x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.8V ~ 5.5V |
DigiKey Programmable Verified | Data Converters A/D 11x10b |
Core Processor AVR | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 20MHz | Mounting Type Surface Mount |
Connectivity USI | Supplier Device Package 20-SOIC |
Peripherals Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of I/O 16 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,27000 € | 1,27 € |
| 25 | 1,22240 € | 30,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,05388 € | 1.053,88 € |
| Unit Price without VAT: | 1,27000 € |
|---|---|
| Unit Price with VAT: | 1,53670 € |




