

ATTINY12L-4SI | |
|---|---|
DigiKey Part Number | ATTINY12L-4SI-ND |
Manufacturer | |
Manufacturer Product Number | ATTINY12L-4SI |
Description | IC MCU 8BIT 1KB FLASH 8SOIC |
Customer Reference | |
Detailed Description | AVR AVR® ATtiny Microcontroller IC 8-Bit 4MHz 1KB (512 x 16) FLASH 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ATTINY12L-4SI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Core Processor | AVR | |
Core Size | 8-Bit | |
Speed | 4MHz | |
Connectivity | - | |
Peripherals | POR, WDT | |
Number of I/O | 6 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 64 x 8 | |
RAM Size | - | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 5.5V | |
Data Converters | - | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Package / Case | 8-SOIC (0.209", 5.30mm Width) | |
Base Product Number |

