ARM® Cortex®-M7 SAM S70 Microcontroller IC 32-Bit 300MHz 2MB (2M x 8) FLASH 144-UFBGA (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATSAMS70Q21B-CFNT

DigiKey Part Number
ATSAMS70Q21B-CFNTTR-ND - Tape & Reel (TR)
ATSAMS70Q21B-CFNTCT-ND - Cut Tape (CT)
ATSAMS70Q21B-CFNTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ATSAMS70Q21B-CFNT
Description
IC MCU 32BIT 2MB FLASH 144UFBGA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M7 SAM S70 Microcontroller IC 32-Bit 300MHz 2MB (2M x 8) FLASH 144-UFBGA (6x6)
Datasheet
 Datasheet
EDA/CAD Models
ATSAMS70Q21B-CFNT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M7
Core Size
32-Bit
Speed
300MHz
Connectivity
EBI/EMI, I2C, IrDA, LINbus, MMC/SD/SDIO, QSPI, SPI, UART/USART, USB
Peripherals
Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT
Number of I/O
75
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
384K x 8
Voltage - Supply (Vcc/Vdd)
1.62V ~ 3.6V
Data Converters
A/D 10x12b; D/A 2x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
144-UFBGA (6x6)
Package / Case
144-UFBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.988
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,58000 €14,58 €
2513,25320 €331,33 €
10011,99690 €1.199,69 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.00011,99683 €59.984,15 €
Manufacturers Standard Package
Unit Price without VAT:14,58000 €
Unit Price with VAT:17,64180 €