
ATSAMS70N21B-AN | |
|---|---|
DigiKey Part Number | ATSAMS70N21B-AN-ND |
Manufacturer | |
Manufacturer Product Number | ATSAMS70N21B-AN |
Description | IC MCU 32BIT 2MB FLASH 100LQFP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M7 SAM S70 Microcontroller IC 32-Bit 300MHz 2MB (2M x 8) FLASH 100-LQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | ATSAMS70N21B-AN Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 384K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.08V ~ 3.6V |
Part Status Active | Data Converters A/D 10x12b; D/A 2x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M7 | Operating Temperature -40°C ~ 105°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 300MHz | Supplier Device Package 100-LQFP (14x14) |
Connectivity I2C, IrDA, LINbus, MMC/SD/SDIO, QSPI, SPI, UART/USART, USB | Package / Case 100-LQFP |
Peripherals Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | Base Product Number |
Number of I/O 75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,70000 € | 12,70 € |
| 25 | 11,55000 € | 288,75 € |
| 100 | 10,46230 € | 1.046,23 € |
| Unit Price without VAT: | 12,70000 € |
|---|---|
| Unit Price with VAT: | 15,36700 € |

