
ATSAMS70J19B-ANT | |
|---|---|
DigiKey Part Number | 150-ATSAMS70J19B-ANTTR-ND - Tape & Reel (TR) 150-ATSAMS70J19B-ANTCT-ND - Cut Tape (CT) 150-ATSAMS70J19B-ANTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATSAMS70J19B-ANT |
Description | IC MCU 32BIT 512KB FLASH 64LQFP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M7 SAM S70 Microcontroller IC 32-Bit 300MHz 512KB (512K x 8) FLASH 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | ATSAMS70J19B-ANT Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 256K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 1.7V ~ 3.6V |
Part Status Active | Data Converters A/D 5x12b; D/A 1x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M7 | Operating Temperature -40°C ~ 105°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 300MHz | Supplier Device Package 64-LQFP (10x10) |
Connectivity I2C, IrDA, LINbus, SPI, SSC, UART/USART | Package / Case 64-LQFP |
Peripherals Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | Base Product Number |
Number of I/O 44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,07000 € | 9,07 € |
| 25 | 8,76400 € | 219,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 7,46217 € | 11.193,26 € |
| Unit Price without VAT: | 9,07000 € |
|---|---|
| Unit Price with VAT: | 10,97470 € |


