
ATSAMC20J18A-ANTS2 | |
|---|---|
DigiKey Part Number | 150-ATSAMC20J18A-ANTS2TR-ND - Tape & Reel (TR) 150-ATSAMC20J18A-ANTS2CT-ND - Cut Tape (CT) 150-ATSAMC20J18A-ANTS2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATSAMC20J18A-ANTS2 |
Description | IC MCU 32BIT 256KB FLASH 64TQFP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ SAM C20 Microcontroller IC 32-Bit 48MHz 256KB (256K x 8) FLASH 64-TQFP (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M0+ | |
Core Size | 32-Bit | |
Speed | 48MHz | |
Connectivity | I2C, LINbus, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, POR, WDT | |
Number of I/O | 52 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 32K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 5.5V | |
Data Converters | A/D 12x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-TQFP (10x10) | |
Package / Case | 64-TQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,00000 € | 4,00 € |
| 25 | 3,66600 € | 91,65 € |
| 100 | 3,32190 € | 332,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 3,32193 € | 4.982,90 € |
| Unit Price without VAT: | 4,00000 € |
|---|---|
| Unit Price with VAT: | 4,84000 € |

