
ATSAME70J21B-ANT | |
|---|---|
DigiKey Part Number | ATSAME70J21B-ANTTR-ND - Tape & Reel (TR) ATSAME70J21B-ANTCT-ND - Cut Tape (CT) ATSAME70J21B-ANTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATSAME70J21B-ANT |
Description | IC MCU 32BIT 2MB FLASH 64LQFP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M7 SAM E70 Microcontroller IC 32-Bit 300MHz 2MB (2M x 8) FLASH 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | ATSAME70J21B-ANT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M7 | |
Core Size | 32-Bit | |
Speed | 300MHz | |
Connectivity | CANbus, Ethernet, I2C, IrDA, LINbus, SPI, SSC, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | |
Number of I/O | 44 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 384K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.62V ~ 3.6V | |
Data Converters | A/D 5x12b; D/A 1x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-LQFP (10x10) | |
Package / Case | 64-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,61000 € | 13,61 € |
| 25 | 12,35840 € | 308,96 € |
| 100 | 11,21360 € | 1.121,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 11,21362 € | 16.820,43 € |
| Unit Price without VAT: | 13,61000 € |
|---|---|
| Unit Price with VAT: | 16,46810 € |









