

ATR4256-TKSY | |
|---|---|
DigiKey Part Number | ATR4256-TKSY-ND |
Manufacturer | |
Manufacturer Product Number | ATR4256-TKSY |
Description | IC FREQ SYNTH RADIO TUNER 20SSO |
Customer Reference | |
Detailed Description | RF IC Frequency Synthesizer Broadcast Radio Buffered Outputs 20-SSO |
Datasheet | Datasheet |
EDA/CAD Models | ATR4256-TKSY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Function | Frequency Synthesizer | |
Frequency | - | |
RF Type | Broadcast Radio | |
Secondary Attributes | Buffered Outputs | |
Mounting Type | Surface Mount | |
Package / Case | 20-LSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-SSO |

