Similar

SH8K3TB1 | |
|---|---|
DigiKey Part Number | 846-SH8K3TB1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SH8K3TB1 |
Description | MOSFET 2N-CH 30V 7A 8SOP |
Customer Reference | |
Detailed Description | Mosfet Array 30V 7A (Ta) 2W (Ta) Surface Mount 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 7A (Ta) | |
Rds On (Max) @ Id, Vgs | 24mOhm @ 7A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 11.8nC @ 5V | |
Input Capacitance (Ciss) (Max) @ Vds | 600pF @ 10V | |
Power - Max | 2W (Ta) | |
Operating Temperature | 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,49281 € | 1.232,03 € |
| 5.000 | 0,45967 € | 2.298,35 € |
| 7.500 | 0,45827 € | 3.437,03 € |
| Unit Price without VAT: | 0,49281 € |
|---|---|
| Unit Price with VAT: | 0,59630 € |



