Similar



ATMEGA645-16MUR | |
|---|---|
DigiKey Part Number | ATMEGA645-16MURTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ATMEGA645-16MUR |
Description | IC MCU 8BIT 64KB FLASH 64QFN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | AVR AVR® ATmega Microcontroller IC 8-Bit 16MHz 64KB (32K x 16) FLASH 64-QFN (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | ATMEGA645-16MUR Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 2K x 8 |
Packaging Tape & Reel (TR) | RAM Size 4K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
DigiKey Programmable Verified | Data Converters A/D 8x10b |
Core Processor AVR | Oscillator Type Internal |
Core Size 8-Bit | Operating Temperature -40°C ~ 85°C (TA) |
Speed 16MHz | Mounting Type Surface Mount |
Connectivity SPI, UART/USART, USI | Supplier Device Package 64-QFN (9x9) |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Package / Case 64-VFQFN Exposed Pad |
Number of I/O 53 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ATMEGA649-16MU | Microchip Technology | 235 | ATMEGA649-16MU-ND | 8,13000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 6,67512 € | 26.700,48 € |
| Unit Price without VAT: | 6,67512 € |
|---|---|
| Unit Price with VAT: | 8,07690 € |







