
BD9862MUV-E2 | |
|---|---|
DigiKey Part Number | 846-BD9862MUV-E2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BD9862MUV-E2 |
Description | IC PMIC PS TFT-LCD 24VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LCD Display PMIC VQFN024V4040 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | LCD Display | |
Current - Supply | - | |
Voltage - Supply | 1.8V ~ 4.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | VQFN024V4040 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,44894 € | 6.122,35 € |
| Unit Price without VAT: | 2,44894 € |
|---|---|
| Unit Price with VAT: | 2,96322 € |

