IC RF TxRx + MCU 802.15.4 6LoWPAN, Zigbee® 2.4GHz 64-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IC RF TxRx + MCU 802.15.4 6LoWPAN, Zigbee® 2.4GHz 64-VFQFN Exposed Pad

ATMEGA128RFA1-ZF

DigiKey Part Number
ATMEGA128RFA1-ZF-ND
Manufacturer
Manufacturer Product Number
ATMEGA128RFA1-ZF
Description
IC RF TXRX+MCU 802.15.4 64QFN
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
IC RF TxRx + MCU 802.15.4 6LoWPAN, Zigbee® 2.4GHz 64-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
ATMEGA128RFA1-ZF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Type
TxRx + MCU
RF Family/Standard
802.15.4
Protocol
Modulation
O-QPSK
Frequency
Data Rate (Max)
2Mbps
Power - Output
3.5dBm
Sensitivity
-100dBm
Memory Size
128kB Flash, 4kB EEPROM, 16kB SRAM
Serial Interfaces
I2C, JTAG, SPI, USART
GPIO
38
Voltage - Supply
1.8V ~ 3.6V
Current - Receiving
12mA ~ 12.5mA
Current - Transmitting
8mA ~ 14.5mA
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
64-VFQFN Exposed Pad
Supplier Device Package
64-QFN (9x9)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 85
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
18,03000 €8,03 €
257,32560 €183,14 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:8,03000 €
Unit Price with VAT:9,71630 €