Direct


ATF22LV10CQZ-30XI | |
|---|---|
DigiKey Part Number | ATF22LV10CQZ-30XI-ND |
Manufacturer | |
Manufacturer Product Number | ATF22LV10CQZ-30XI |
Description | IC PLD 10MC 30NS 24TSSOP |
Customer Reference | |
Detailed Description | 22V10 Programmable Logic Device (PLD) IC 10 Macrocells 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ATF22LV10CQZ-30XI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Programmable Type | EE PLD | |
Number of Macrocells | 10 | |
Voltage - Input | 3.3V | |
Speed | 30 ns | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |


