Similar



ATF16V8C-7XC | |
|---|---|
DigiKey Part Number | ATF16V8C-7XC-ND |
Manufacturer | |
Manufacturer Product Number | ATF16V8C-7XC |
Description | IC PLD 8MC 7.5NS 20TSSOP |
Customer Reference | |
Detailed Description | 16V8 Programmable Logic Device (PLD) IC 8 Macrocells 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ATF16V8C-7XC Models |
Category | Number of Macrocells 8 |
Manufacturer Microchip Technology | Voltage - Input 5V |
Series | Speed 7.5 ns |
Packaging Tube | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
DigiKey Programmable Not Verified | Supplier Device Package 20-TSSOP |
Programmable Type EE PLD | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ATF16V8CZ-15XU | Microchip Technology | 15 | ATF16V8CZ-15XU-ND | 2,44000 € | Similar |


