
ATEVK-MXT225TDAT-B | |
|---|---|
DigiKey Part Number | ATEVK-MXT225TDAT-B-ND |
Manufacturer | |
Manufacturer Product Number | ATEVK-MXT225TDAT-B |
Description | EVAL BOARD FOR MXT225TDAT |
Customer Reference | |
Detailed Description | mXT225TDAT maXTouch® Touch Screen Controller Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Interface | |
Function | Touch Screen Controller | |
Embedded | - | |
Utilized IC / Part | mXT225TDAT | |
Primary Attributes | - | |
Secondary Attributes | SPI Interface(s) | |
Contents | Board(s), Cable(s), Accessories | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 515,84000 € | 515,84 € |
| Unit Price without VAT: | 515,84000 € |
|---|---|
| Unit Price with VAT: | 624,16640 € |

