ATAB-SPI-LPT | |
|---|---|
DigiKey Part Number | ATAB-SPI-LPT-ND |
Manufacturer | |
Manufacturer Product Number | ATAB-SPI-LPT |
Description | BOARD INTERFACE LAPTOP TO SPI |
Customer Reference | |
Detailed Description | ATA5811, ATA5812 Smart RF Transceiver 315MHz Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Interface Board | |
Frequency | 315MHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | ATA5811, ATA5812 | |
Note | - | |
RF Type | - | |
RF Frequency | 315MHz | |
Function | Transceiver |

