

ATA6844-DK | |
|---|---|
DigiKey Part Number | ATA6844-DK-ND |
Manufacturer | |
Manufacturer Product Number | ATA6844-DK |
Description | EVAL BOARD FOR ATA6844 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ATA6844 - Motor Controller/Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Motor Controller/Driver | |
Embedded | Yes, MCU, 8-Bit | |
Utilized IC / Part | ATA6844 | |
Primary Attributes | 3 Channel H-Bridge Driver | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 257,61000 € | 257,61 € |
| Unit Price without VAT: | 257,61000 € |
|---|---|
| Unit Price with VAT: | 311,70810 € |

