AVR - Trusted Platform Module (TPM) Microcontroller IC EEPROM 28-TSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AVR - Trusted Platform Module (TPM) Microcontroller IC EEPROM 28-TSSOP (0.173", 4.40mm Width)

AT97SC3205T-X3A1C-20

DigiKey Part Number
AT97SC3205T-X3A1C-20TR-ND - Tape & Reel (TR)
AT97SC3205T-X3A1C-20CT-ND - Cut Tape (CT)
AT97SC3205T-X3A1C-20DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AT97SC3205T-X3A1C-20
Description
FF COM I2C TPM 4.4MM TSSOP SEK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
AVR - Trusted Platform Module (TPM) Microcontroller IC EEPROM 28-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Interface
I2C
Manufacturer
Microchip Technology
Number of I/O
4
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
3.3V
Part Status
Active
Operating Temperature
0°C ~ 70°C
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Applications
Trusted Platform Module (TPM)
Package / Case
28-TSSOP (0.173", 4.40mm Width)
Core Processor
AVR
Supplier Device Package
28-TSSOP
Program Memory Type
EEPROM
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,03000 €3,03 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0002,77237 €2.772,37 €
Manufacturers Standard Package
Unit Price without VAT:3,03000 €
Unit Price with VAT:3,66630 €