AT97SC3205T-U3A16-10 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Microchip Technology
In Stock: 400
Unit Price: 2,96000 €
Datasheet
AVR - Trusted Platform Module (TPM) Microcontroller IC EEPROM 28-TSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AVR - Trusted Platform Module (TPM) Microcontroller IC EEPROM 28-TSSOP (0.173", 4.40mm Width)

AT97SC3205T-U3A16-10

DigiKey Part Number
AT97SC3205T-U3A16-10-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AT97SC3205T-U3A16-10
Description
IC CRYPTO TPM TSSOP
Customer Reference
Detailed Description
AVR - Trusted Platform Module (TPM) Microcontroller IC EEPROM 28-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Applications
Trusted Platform Module (TPM)
Core Processor
AVR
Program Memory Type
EEPROM
Controller Series
-
RAM Size
-
Interface
I2C
Number of I/O
4
Voltage - Supply
3.3V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
28-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
28-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes